Part Details for KJB7T17W8PEL by ITT Interconnect Solutions
Overview of KJB7T17W8PEL by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJB7T17W8PEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.2500 / $222.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$76.2500 / $222.5900 | Buy Now |
Part Details for KJB7T17W8PEL
KJB7T17W8PEL CAD Models
KJB7T17W8PEL Part Data Attributes
|
KJB7T17W8PEL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB7T17W8PEL
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Unique Insert Number | 17-8 |
Alternate Parts for KJB7T17W8PEL
This table gives cross-reference parts and alternative options found for KJB7T17W8PEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB7T17W8PEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GE8HE-LC | MIL Series Connector, 8 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJB7T17W8PEL vs D38999/24GE8HE-LC |
D38999/24WE8HE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJB7T17W8PEL vs D38999/24WE8HE |
YACT24ME08PEC00100 | MIL Series Connector, 8 Contact(s), Composite, Male, Receptacle | TE Connectivity | KJB7T17W8PEL vs YACT24ME08PEC00100 |
D38999/24C-E-8HE | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJB7T17W8PEL vs D38999/24C-E-8HE |
CTV07RW-17-8PE | MIL Series Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJB7T17W8PEL vs CTV07RW-17-8PE |
D38999/24WE8PE-LC | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | KJB7T17W8PEL vs D38999/24WE8PE-LC |
D38999/24FE8PE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJB7T17W8PEL vs D38999/24FE8PE |
YDTS24T17-08PEV001 | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | KJB7T17W8PEL vs YDTS24T17-08PEV001 |
MT934T17S08PE | CONNECTOR, 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJB7T17W8PEL vs MT934T17S08PE |
D38999/24SE8HE | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJB7T17W8PEL vs D38999/24SE8HE |