Part Details for KJL0Y11E98PA by ITT Interconnect Solutions
Overview of KJL0Y11E98PA by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJL0Y11E98PA
KJL0Y11E98PA CAD Models
KJL0Y11E98PA Part Data Attributes
|
KJL0Y11E98PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0Y11E98PA
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KJL0Y11E98PA
This table gives cross-reference parts and alternative options found for KJL0Y11E98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0Y11E98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010E-11D-98PA | MIL Series Connector, 6 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y11E98PA vs 76010E-11D-98PA |
MS27466T11A98PA | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL0Y11E98PA vs MS27466T11A98PA |
KJL0YC11D98PA | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | KJL0Y11E98PA vs KJL0YC11D98PA |
MB910Y11A98PA | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL0Y11E98PA vs MB910Y11A98PA |
MB910Y11N98PA | 6 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL0Y11E98PA vs MB910Y11N98PA |
MB910T11A98PA | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL0Y11E98PA vs MB910T11A98PA |
MS27466E-11B-98PA | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y11E98PA vs MS27466E-11B-98PA |
MS27466T-11B-98HA | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0Y11E98PA vs MS27466T-11B-98HA |
MB910Y11F98PA | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL0Y11E98PA vs MB910Y11F98PA |
MS27466Y11D98PA | 6 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJL0Y11E98PA vs MS27466Y11D98PA |