Part Details for KL3N14-4073 by Shindengen Electronic Manufacturing Co Ltd
Overview of KL3N14-4073 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KL3N14-4073
KL3N14-4073 CAD Models
KL3N14-4073 Part Data Attributes
|
KL3N14-4073
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KL3N14-4073
Shindengen Electronic Manufacturing Co Ltd
Silicon Surge Protector, 30A, 1F, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Min | 130 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for KL3N14-4073
This table gives cross-reference parts and alternative options found for KL3N14-4073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KL3N14-4073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1300SBRP | Silicon Surge Protector, 160V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | KL3N14-4073 vs P1300SBRP |
TB1300H-13-F | Silicon Surge Protector, 160V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | KL3N14-4073 vs TB1300H-13-F |
TISP4145M3BJ-S | Silicon Surge Protector, 145V V(BO) Max, 32A, DO-214AA, LEAD FREE, PLASTIC, SMBJ, 2 PIN | Bourns Inc | KL3N14-4073 vs TISP4145M3BJ-S |
P1300SCMCL | Silicon Surge Protector, 160V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | KL3N14-4073 vs P1300SCMCL |
PP1300SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | KL3N14-4073 vs PP1300SA-LF |
TISP4145M3BJ | 145V, 32A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | KL3N14-4073 vs TISP4145M3BJ |
SMP100-120H225 | 160V, 60A, SILICON SURGE PROTECTOR, DO-214AA, SMB, DO-214AA, 2 PIN | STMicroelectronics | KL3N14-4073 vs SMP100-120H225 |
P1500SA | Silicon Surge Protector, 165V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Teccor | KL3N14-4073 vs P1500SA |
CR1300SA | Silicon Surge Protector, 160V V(BO) Max, 20A, DO-214AA | Littelfuse Inc | KL3N14-4073 vs CR1300SA |
P1300SB | Silicon Surge Protector, 160V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | KL3N14-4073 vs P1300SB |