Part Details for P1500SA by Teccor
Results Overview of P1500SA by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1500SA Information
P1500SA by Teccor is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1500SA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SINGLE BIDIRECTIONAL BREAKOVER DIODE,800MA I(S),DO-214AA / SMB | 1600 |
|
$0.4375 / $1.2500 | Buy Now |
|
|
Quest Components | SINGLE BIDIRECTIONAL BREAKOVER DIODE,800MA I(S),DO-214AA / SMB | 1041 |
|
$0.5625 / $1.3500 | Buy Now |
US Tariff Estimator: P1500SA by Teccor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P1500SA
P1500SA Part Data Attributes
|
|
P1500SA
Teccor
Buy Now
Datasheet
|
Compare Parts:
P1500SA
Teccor
Silicon Surge Protector, 165V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-214AA | |
| Package Description | Do-214aa, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Single Or Dual Chip | |
| Breakover Voltage-Max | 165 V | |
| Breakover Voltage-Min | 135 V | |
| Configuration | Single | |
| DC Off-state Voltage-Max | 140 V | |
| Holding Current-Max | 150 Ma | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Non-Repetitive Pk On-state Cur | 20 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Repetitive Peak Reverse Voltage | 140 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Trigger Device Type | Thyristor Surge Protector |
Alternate Parts for P1500SA
This table gives cross-reference parts and alternative options found for P1500SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1500SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMTPA130 | STMicroelectronics | $0.3657 | Trisil Std 50A | P1500SA vs SMTPA130 |
| P1300SA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 145V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | P1500SA vs P1300SA |
| PP1500SA | ProTek Devices | Check for Price | Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 | P1500SA vs PP1500SA |
| P1500SA | Vishay Intertechnologies | Check for Price | Thyristor Surge Protector, 180V V(BO) Max, 20A, DO-214AA, PLASTIC, SMB, 2 PIN | P1500SA vs P1500SA |