There are no models available for this part yet.
Overview of KLKD.500T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for KLKD.500T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M9124
|
Newark | Fuse, 500Ma, 600V, Fast Acting, Product Range:Powr-Gard Klkd Series, Fuse Current:500Ma, Voltage Rating Vac:600Vac, Voltage Rating Vdc:600Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Diameter:0.406Mm Rohs Compliant: Yes |Littelfuse KLKD.500T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $19.6000 | Buy Now | |
DISTI #
F5985-ND
|
DigiKey | FUSE CRTRDGE 500MA 600VAC/VDC Min Qty: 1 Lead time: 18 Weeks Container: Box |
11 In Stock |
|
$12.2715 / $23.6300 | Buy Now | |
DISTI #
576-KLKD.500T
|
Mouser Electronics | Industrial & Electrical Fuses .5A 600VAC 600VDC Midget RoHS: Compliant | 272 |
|
$12.2700 / $21.8200 | Buy Now | |
Future Electronics | KLKD Series Fast-Acting 600 V 0.5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Box | 100Box |
|
$13.3700 / $13.7800 | Buy Now | ||
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 0.5A RoHS: Compliant |
1 In Stock |
|
$15.6100 / $20.3300 | Buy Now | ||
DISTI #
KLKD.500T
|
TTI | Industrial & Electrical Fuses .5A 600VAC 600VDC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$11.2500 / $12.6700 | Buy Now | |
DISTI #
KLKD.500T
|
TME | Fuse: fuse, gPV, 500mA, 600VAC, 600VDC, 10.3x38mm, KLKD Min Qty: 1 | 19 |
|
$10.7900 / $15.4100 | Buy Now | |
DISTI #
000000000007222147
|
Sager | FUS 600VAC/DC F/A MIDGET .500A Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now | |
Master Electronics | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 0.5A RoHS: Compliant |
1 In Stock |
|
$15.6100 / $20.3300 | Buy Now | ||
New Advantage Corporation | KLKD Series Fast-Acting 600 V 0.5 A � 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 80 |
|
$15.0000 / $16.0700 | Buy Now |
CAD Models for KLKD.500T by Littelfuse Inc
Part Data Attributes for KLKD.500T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
100000 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
CE; CSA; IEC; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
240 s
|
Alternate Parts for KLKD.500T
This table gives cross-reference parts and alternative options found for KLKD.500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD.500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD.500 | Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | KLKD.500T vs KLKD.500 |