Part Details for KLS102SA by Kwality Group
Overview of KLS102SA by Kwality Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLS102SA
KLS102SA CAD Models
KLS102SA Part Data Attributes:
|
KLS102SA
Kwality Group
Buy Now
Datasheet
|
Compare Parts:
KLS102SA
Kwality Group
Smart/Normal 7 Seg Numeric LED Display, Super Amber
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KWALITY GROUP OF INDUSTRIES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER AMBER | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |