Part Details for KLS102W by Kwality Group
Overview of KLS102W by Kwality Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLS102W
KLS102W CAD Models
KLS102W Part Data Attributes:
|
KLS102W
Kwality Group
Buy Now
Datasheet
|
Compare Parts:
KLS102W
Kwality Group
Smart/Normal 7 Seg Numeric LED Display, White
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KWALITY GROUP OF INDUSTRIES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |