Part Details for KLS563I by Kwality Group
Overview of KLS563I by Kwality Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLS563I
KLS563I CAD Models
KLS563I Part Data Attributes
|
KLS563I
Kwality Group
Buy Now
Datasheet
|
Compare Parts:
KLS563I
Kwality Group
Smart/Normal 7 Seg Numeric LED Display, Infra Red
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KWALITY GROUP OF INDUSTRIES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | INFRA RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |