Memory
KM23C32005BG-12
Samsung Semiconductor
Description: MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44

Overview of KM23C32005BG-12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for KM23C32005BG-12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM23C32005BG-12 by Samsung Semiconductor

KM23C32005BG-12
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Additional Feature
TTL COMPATIBLE I/O
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.5 mm
Memory Density
33554432 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. KM23C32005BG-12
    Samsung Semiconductor
    MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44
    VS

Alternate Parts for KM23C32005BG-12

This table gives cross-reference parts and alternative options found for KM23C32005BG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23C32005BG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K3N6C1000E-GC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23C32005BG-12 vs K3N6C1000E-GC12
K3P6C1000B-GC120 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23C32005BG-12 vs K3P6C1000B-GC120
MX23C3210MC-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd KM23C32005BG-12 vs MX23C3210MC-12
MSM533202E-XXGS-K MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd KM23C32005BG-12 vs MSM533202E-XXGS-K
K3N6C1000C-GC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23C32005BG-12 vs K3N6C1000C-GC12
K3N6C1000E-GC120 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23C32005BG-12 vs K3N6C1000E-GC120
MX23C3211MC-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd KM23C32005BG-12 vs MX23C3211MC-12
K3N6C1000F-GC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23C32005BG-12 vs K3N6C1000F-GC12
Part Number Description Manufacturer Compare
TC58FVT400F-10 IC 4M X 8 FLASH 3V PROM, 35 ns, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44, Programmable ROM Toshiba America Electronic Components KM23C32005BG-12 vs TC58FVT400F-10
KM23C32000CG MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23C32005BG-12 vs KM23C32000CG
AM29F032B-90SFB Flash, 4MX8, 90ns, PDSO44, SOP-44 Spansion KM23C32005BG-12 vs AM29F032B-90SFB
MX29LV320MTMI-90 Flash, 2MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd KM23C32005BG-12 vs MX29LV320MTMI-90
KM23V32000CG-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor KM23C32005BG-12 vs KM23V32000CG-12
AM29F032B-120SC Flash, 4MX8, 120ns, PDSO44, MO-180AA, SOP-44 Spansion KM23C32005BG-12 vs AM29F032B-120SC
FT29F400BT70SC-S Flash, 2MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO44-44 Force Technologies Ltd KM23C32005BG-12 vs FT29F400BT70SC-S
K3P6V1000B-TC100 MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23C32005BG-12 vs K3P6V1000B-TC100
KM23V32005BET-12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor KM23C32005BG-12 vs KM23V32005BET-12
MR533252J-XXTP MASK ROM, 2MX16, CMOS, PDSO44, 0.800 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 LAPIS Semiconductor Co Ltd KM23C32005BG-12 vs MR533252J-XXTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23C32005BG-12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23C32005BG-12 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM23C32005BG-12 would you like to use for your alert(s)?
  • Please alert me when KM23C32005BG-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM23C32005BG-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23C32005BG-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM23C32005BG-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23C32005BG-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23C32005BG-12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: