Part Details for KM2PB-AU by Amphenol Corporation
Overview of KM2PB-AU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM2PB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1143
|
Newark | Connector, Mono Plug, 3.5Mm, Cable, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Alloy Body, Product Range:K Series Rohs Compliant: Yes |Amphenol KM2PB-AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$3.6400 / $5.6200 | Buy Now |
DISTI #
523-KM2PB-AU
|
Mouser Electronics | Phone Connectors MONO PHONE PLUG, AU AU CONTACTS, 3.5MM RoHS: Compliant | 311 |
|
$3.2900 / $5.5300 | Buy Now |
DISTI #
KM2PB-AU
|
TTI | Phone Connectors MONO PHONE PLUG, AU AU CONTACTS, 3.5MM RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3300 / $3.7100 | Buy Now |
DISTI #
KM2PB-AU
|
TME | Plug, Jack 3,5mm, male, mono, ways: 2, straight, for cable, black Min Qty: 1 | 73 |
|
$2.3700 / $3.7700 | Buy Now |
Part Details for KM2PB-AU
KM2PB-AU CAD Models
KM2PB-AU Part Data Attributes:
|
KM2PB-AU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KM2PB-AU
Amphenol Corporation
2 Pole(s), Male, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Audio Type | MONO | |
Body Depth | 1.39 inch | |
Body Diameter | 0.406 inch | |
Body/Shell Style | PLUG | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Insertion Force-Max | 20 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE66 | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 0.005 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Withdrawl Force-Min | 3 N |