Part Details for KM4101IT6TR3 by Rochester Electronics LLC
Overview of KM4101IT6TR3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM4101IT6TR3
KM4101IT6TR3 CAD Models
KM4101IT6TR3 Part Data Attributes
|
KM4101IT6TR3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KM4101IT6TR3
Rochester Electronics LLC
OP-AMP, 8000 uV OFFSET-MAX, 86 MHz BAND WIDTH, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 140 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 86000 | |
Width | 1.625 mm |
Alternate Parts for KM4101IT6TR3
This table gives cross-reference parts and alternative options found for KM4101IT6TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4101IT6TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8041AR-REEL | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Rochester Electronics LLC | KM4101IT6TR3 vs AD8041AR-REEL |
KM4101IC8TR3 | OP-AMP, 8000 uV OFFSET-MAX, 86 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | KM4101IT6TR3 vs KM4101IC8TR3 |
KM4101IT6 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | KM4101IT6TR3 vs KM4101IT6 |
AD8041ARZ | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | KM4101IT6TR3 vs AD8041ARZ |
KM4101IC8TR3 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KM4101IT6TR3 vs KM4101IC8TR3 |
AD8041ARZ-REEL | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | KM4101IT6TR3 vs AD8041ARZ-REEL |
AD8041AR-REEL7 | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Rochester Electronics LLC | KM4101IT6TR3 vs AD8041AR-REEL7 |
AD8041AR-REEL7 | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | KM4101IT6TR3 vs AD8041AR-REEL7 |
AD8041AR | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | KM4101IT6TR3 vs AD8041AR |
AD8041AR-REEL | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | KM4101IT6TR3 vs AD8041AR-REEL |