Part Details for KM4210IC8 by Fairchild Semiconductor Corporation
Overview of KM4210IC8 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KM4210IC8
KM4210IC8 CAD Models
KM4210IC8 Part Data Attributes
|
KM4210IC8
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KM4210IC8
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 3.5 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 28000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for KM4210IC8
This table gives cross-reference parts and alternative options found for KM4210IC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4210IC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8032AR-REEL7 | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | KM4210IC8 vs AD8032AR-REEL7 |
AD8032AR-REEL | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | KM4210IC8 vs AD8032AR-REEL |
AD8032ARZ-REEL7 | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | Analog Devices Inc | KM4210IC8 vs AD8032ARZ-REEL7 |
OPA632N/3K | SpeedPlus(TM) Low Power, Single Supply Operational Amplifiers 6-SOT-23 | Texas Instruments | KM4210IC8 vs OPA632N/3K |
OPA632U | OP-AMP, 11000uV OFFSET-MAX, 68MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | KM4210IC8 vs OPA632U |
AD8032BR-REEL7 | DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | KM4210IC8 vs AD8032BR-REEL7 |
AD8032AR-REEL7 | DUAL OP-AMP, 10000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | KM4210IC8 vs AD8032AR-REEL7 |
AD8032AR-REEL | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | KM4210IC8 vs AD8032AR-REEL |
AD8032BRZ | DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | KM4210IC8 vs AD8032BRZ |
AD8032BR-REEL | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | KM4210IC8 vs AD8032BR-REEL |