Memory
KM61257AJ-35
Samsung Semiconductor
Description: Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of KM61257AJ-35 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for KM61257AJ-35 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM61257AJ-35 by Samsung Semiconductor

KM61257AJ-35
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ24,.34
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
BATTERY BACKUP
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
15.875 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KM61257AJ-35
    Samsung Semiconductor
    Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for KM61257AJ-35

This table gives cross-reference parts and alternative options found for KM61257AJ-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM61257AJ-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M5257J-35 Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric KM61257AJ-35 vs M5M5257J-35
KM61257J-35 Standard SRAM, 256KX1, 35ns, CMOS, PDSO24 Samsung Semiconductor KM61257AJ-35 vs KM61257J-35
Part Number Description Manufacturer Compare
MT5C2561DJ-35LPIT Standard SRAM, 256KX1, 35ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc KM61257AJ-35 vs MT5C2561DJ-35LPIT
HMU-65797N-6:RD Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 Matra MHS KM61257AJ-35 vs HMU-65797N-6:RD
CY7B163-10VC Standard SRAM, 256KX1, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor KM61257AJ-35 vs CY7B163-10VC
MT5C2561DJ-20LPTR Standard SRAM, 256KX1, 20ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc KM61257AJ-35 vs MT5C2561DJ-20LPTR
IDT71257L25SO Standard SRAM, 256KX1, 25ns, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc KM61257AJ-35 vs IDT71257L25SO
MT5C2561DJ-30LAT Standard SRAM, 256KX1, 30ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc KM61257AJ-35 vs MT5C2561DJ-30LAT
PDM41257SA15SOI Standard SRAM, 256KX1, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IXYS Corporation KM61257AJ-35 vs PDM41257SA15SOI
CY7B193-20LC Standard SRAM, 256KX1, 20ns, BICMOS, CQCC32, LCC-32 Cypress Semiconductor KM61257AJ-35 vs CY7B193-20LC
HMU-65797N-9:RD Standard SRAM, 256KX1, 55ns, CMOS, PDSO24 Matra MHS KM61257AJ-35 vs HMU-65797N-9:RD
MT5C2561DJ-35XT Standard SRAM, 256KX1, 35ns, CMOS, PDSO24 Micron Technology Inc KM61257AJ-35 vs MT5C2561DJ-35XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM61257AJ-35 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM61257AJ-35 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM61257AJ-35 would you like to use for your alert(s)?
  • Please alert me when KM61257AJ-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM61257AJ-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM61257AJ-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM61257AJ-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM61257AJ-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM61257AJ-35 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: