Memory
KM62256DLTG-7
Samsung Semiconductor
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28

Overview of KM62256DLTG-7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for KM62256DLTG-7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM62256DLTG-7 by Samsung Semiconductor

KM62256DLTG-7
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. KM62256DLTG-7
    Samsung Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
    VS

Alternate Parts for KM62256DLTG-7

This table gives cross-reference parts and alternative options found for KM62256DLTG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM62256DLTG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD43256BGW-70L-9JL-A Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, 0.55 MM PITCH, PLASTIC, TSOP1-28 NEC Electronics Group KM62256DLTG-7 vs UPD43256BGW-70L-9JL-A
CY62256-70ZIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256-70ZIT
CY62256NLL-70ZCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZCT
CY62256NLL-70ZXIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZXIT
LH52256CHT-70LL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13 MM, PLASTIC, TSOP1-28 Sharp Corp KM62256DLTG-7 vs LH52256CHT-70LL
CY62256L-70ZIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256L-70ZIT
CY62256-70ZCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256-70ZCT
CY62256NLL-70ZXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZXCT
CY62256-70ZI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256-70ZI
UPD43256BGW-70X-9JL-A Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 NEC Electronics Group KM62256DLTG-7 vs UPD43256BGW-70X-9JL-A
Part Number Description Manufacturer Compare
CY62256NLL-70ZC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZC
CY62256L-70ZIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256L-70ZIT
CY62256NLL-70ZXIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZXIT
CY62256-70ZIT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256-70ZIT
KM62256DLTGI-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Samsung Semiconductor KM62256DLTG-7 vs KM62256DLTGI-7L
CY62256-70ZI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256-70ZI
CY62256NLL-70ZXC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZXC
CY62256NLL-70ZCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZCT
CY62256NLL-70ZXCT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Cypress Semiconductor KM62256DLTG-7 vs CY62256NLL-70ZXCT
UPD43256BGW-70LL-9JL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 NEC Electronics Group KM62256DLTG-7 vs UPD43256BGW-70LL-9JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM62256DLTG-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM62256DLTG-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM62256DLTG-7 would you like to use for your alert(s)?
  • Please alert me when KM62256DLTG-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM62256DLTG-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM62256DLTG-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM62256DLTG-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM62256DLTG-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM62256DLTG-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: