Part Details for KM62V256CLP-7L by Samsung Semiconductor
Overview of KM62V256CLP-7L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for KM62V256CLP-7L
KM62V256CLP-7L CAD Models
KM62V256CLP-7L Part Data Attributes
|
KM62V256CLP-7L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM62V256CLP-7L
Samsung Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, DIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for KM62V256CLP-7L
This table gives cross-reference parts and alternative options found for KM62V256CLP-7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM62V256CLP-7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866202XC | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Micross Components | KM62V256CLP-7L vs 5962-8866202XC |
MT5C2568C-70L/IT | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | KM62V256CLP-7L vs MT5C2568C-70L/IT |
MB84256C-70LLP-SK | 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | KM62V256CLP-7L vs MB84256C-70LLP-SK |
IS62LV256-70N | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Silicon Solution Inc | KM62V256CLP-7L vs IS62LV256-70N |
5962-8866202LA | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Micross Components | KM62V256CLP-7L vs 5962-8866202LA |
HY62WT08081E-DP70I | Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, DIP-28 | SK Hynix Inc | KM62V256CLP-7L vs HY62WT08081E-DP70I |
TC55257CSPL-70 | IC 32K X 8 STANDARD SRAM, 70 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | KM62V256CLP-7L vs TC55257CSPL-70 |
5962-8855207UX | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, CERAMIC, DIP-28 | Micross Components | KM62V256CLP-7L vs 5962-8855207UX |
AM99C328-70DC | Standard SRAM, 32KX8, 70ns, CMOS, CDIP22, 0.600 INCH, SIDE BRAZED, DIP-22 | AMD | KM62V256CLP-7L vs AM99C328-70DC |
DPS32M8AS-70B | Standard SRAM, 32KX8, 70ns, CMOS, CDIP28, CERDIP-28 | Twilight Technology Inc | KM62V256CLP-7L vs DPS32M8AS-70B |