Part Details for KM62V256CLRGI-10L by Samsung Semiconductor
Overview of KM62V256CLRGI-10L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM62V256CLRGI-10L
KM62V256CLRGI-10L CAD Models
KM62V256CLRGI-10L Part Data Attributes
|
KM62V256CLRGI-10L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM62V256CLRGI-10L
Samsung Semiconductor
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for KM62V256CLRGI-10L
This table gives cross-reference parts and alternative options found for KM62V256CLRGI-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM62V256CLRGI-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM62V256DLRGI-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs KM62V256DLRGI-10L |
KM62V256CLRG-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs KM62V256CLRG-10L |
K6T0808V1D-RD10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs K6T0808V1D-RD10 |
K6T0808V1D-RF10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs K6T0808V1D-RF10 |
K6T0808V1D-RB10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs K6T0808V1D-RB10 |
KM62V256DLRGE-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs KM62V256DLRGE-10L |
HY62V256BLR1-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | SK Hynix Inc | KM62V256CLRGI-10L vs HY62V256BLR1-10 |
KM62V256DLRG-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs KM62V256DLRG-10L |
KM62V256CLRGE-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | Samsung Semiconductor | KM62V256CLRGI-10L vs KM62V256CLRGE-10L |
HY62V256BLR1-10I | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 8 X 13.40 MM, REVERSE, TSOP1-28 | SK Hynix Inc | KM62V256CLRGI-10L vs HY62V256BLR1-10I |