Part Details for KM644002AEJ-17 by Samsung Semiconductor
Overview of KM644002AEJ-17 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM644002AEJ-17
KM644002AEJ-17 CAD Models
KM644002AEJ-17 Part Data Attributes
|
KM644002AEJ-17
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM644002AEJ-17
Samsung Semiconductor
Standard SRAM, 1MX4, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.96 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM644002AEJ-17
This table gives cross-reference parts and alternative options found for KM644002AEJ-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM644002AEJ-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1M4D4TG-25P | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | KM644002AEJ-17 vs MT5LC1M4D4TG-25P |
MT5LC1M4C3DJ-25LATTR | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | KM644002AEJ-17 vs MT5LC1M4C3DJ-25LATTR |
PDM41098L45SOI | Standard SRAM, 1MX4, 45ns, CMOS, PDSO32 | Paradigm Technology Inc | KM644002AEJ-17 vs PDM41098L45SOI |
PDM41098LA15SOI | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | KM644002AEJ-17 vs PDM41098LA15SOI |
PDM41098S17SOTR | Standard SRAM, 1MX4, 17ns, CMOS, PDSO36 | Paradigm Technology Inc | KM644002AEJ-17 vs PDM41098S17SOTR |
MT5C1M4B2TG-35LAT | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Micron Technology Inc | KM644002AEJ-17 vs MT5C1M4B2TG-35LAT |
KM644002BIT-15 | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | KM644002AEJ-17 vs KM644002BIT-15 |
MT5C1M4B2DJ-15LAT | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | KM644002AEJ-17 vs MT5C1M4B2DJ-15LAT |
MCM6249WJ30 | 1MX4 STANDARD SRAM, 30ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | KM644002AEJ-17 vs MCM6249WJ30 |
MCM6949YJ12 | IC,SRAM,1MX4,BICMOS-TTL,SOJ,32PIN,PLASTIC | Freescale Semiconductor | KM644002AEJ-17 vs MCM6949YJ12 |