Part Details for KM644002BJI-1500 by Samsung Semiconductor
Overview of KM644002BJI-1500 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM644002BJI-1500
KM644002BJI-1500 CAD Models
KM644002BJI-1500 Part Data Attributes
|
KM644002BJI-1500
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM644002BJI-1500
Samsung Semiconductor
Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM644002BJI-1500
This table gives cross-reference parts and alternative options found for KM644002BJI-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM644002BJI-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM644002BJI-1200 | Standard SRAM, 1MX4, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | KM644002BJI-1500 vs KM644002BJI-1200 |
MCM6249AWJ25 | 1MX4 STANDARD SRAM, 25ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | KM644002BJI-1500 vs MCM6249AWJ25 |
KM644002AJI-17 | Standard SRAM, 1MX4, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | KM644002BJI-1500 vs KM644002AJI-17 |
KM644002AJI-1700 | Standard SRAM, 1MX4, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | KM644002BJI-1500 vs KM644002AJI-1700 |
MT5C1M4A1DJ-25LATTR | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | KM644002BJI-1500 vs MT5C1M4A1DJ-25LATTR |
MT5C1M4B2DJ-35PXT | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | KM644002BJI-1500 vs MT5C1M4B2DJ-35PXT |
MT5C1M4B2TG-35LTR | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Micron Technology Inc | KM644002BJI-1500 vs MT5C1M4B2TG-35LTR |
MCM6949YJ8 | IC,SRAM,1MX4,BICMOS-TTL,SOJ,32PIN,PLASTIC | Freescale Semiconductor | KM644002BJI-1500 vs MCM6949YJ8 |
MT5C1M4B2TG-15L | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | KM644002BJI-1500 vs MT5C1M4B2TG-15L |
PDM41098S15SOTR | Standard SRAM, 1MX4, 15ns, CMOS, PDSO36 | Paradigm Technology Inc | KM644002BJI-1500 vs PDM41098S15SOTR |