Part Details for KM681001BJ-15 by Samsung Semiconductor
Overview of KM681001BJ-15 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for KM681001BJ-15
KM681001BJ-15 CAD Models
KM681001BJ-15 Part Data Attributes
|
KM681001BJ-15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM681001BJ-15
Samsung Semiconductor
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM681001BJ-15
This table gives cross-reference parts and alternative options found for KM681001BJ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM681001BJ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6226BBXJ15 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | KM681001BJ-15 vs MCM6226BBXJ15 |
MCM6226BWJ15 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | KM681001BJ-15 vs MCM6226BWJ15 |
MCM6226BAWJ15 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | KM681001BJ-15 vs MCM6226BAWJ15 |
MCM6226BWJ15R2 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | KM681001BJ-15 vs MCM6226BWJ15R2 |
MCM6226BBXJ15R2 | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | KM681001BJ-15 vs MCM6226BBXJ15R2 |