Memory
KM681002CLTI-120
Samsung Semiconductor
Description: Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32

Overview of KM681002CLTI-120 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for KM681002CLTI-120 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM681002CLTI-120 by Samsung Semiconductor

KM681002CLTI-120
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-G32
Length
20.95 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM681002CLTI-120
    Samsung Semiconductor
    Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
    VS

Alternate Parts for KM681002CLTI-120

This table gives cross-reference parts and alternative options found for KM681002CLTI-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM681002CLTI-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7C109YMB12 Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 LOGIC Devices Inc KM681002CLTI-120 vs L7C109YMB12
L7C108DC12L Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 LOGIC Devices Inc KM681002CLTI-120 vs L7C108DC12L
AP9A110L-12VI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Integrated Silicon Solution Inc KM681002CLTI-120 vs AP9A110L-12VI
IS61C1024L-12KR Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc KM681002CLTI-120 vs IS61C1024L-12KR
EK681024MJ-12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Eureka Microelectronics Inc KM681002CLTI-120 vs EK681024MJ-12
IS61C1024L-12TRI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 Integrated Silicon Solution Inc KM681002CLTI-120 vs IS61C1024L-12TRI
KM681002CLT-1200 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 Samsung Semiconductor KM681002CLTI-120 vs KM681002CLT-1200
L7C108WC12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 LOGIC Devices Inc KM681002CLTI-120 vs L7C108WC12
IS61C1024-12MRI Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc KM681002CLTI-120 vs IS61C1024-12MRI
PDM41034LA12TTY Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 Paradigm Technology Inc KM681002CLTI-120 vs PDM41034LA12TTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM681002CLTI-120 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM681002CLTI-120 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM681002CLTI-120 would you like to use for your alert(s)?
  • Please alert me when KM681002CLTI-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM681002CLTI-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM681002CLTI-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM681002CLTI-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM681002CLTI-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM681002CLTI-120 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: