Part Details for KM684000CLT-5L00 by Samsung Semiconductor
Overview of KM684000CLT-5L00 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for KM684000CLT-5L00
KM684000CLT-5L00 CAD Models
KM684000CLT-5L00 Part Data Attributes
|
KM684000CLT-5L00
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM684000CLT-5L00
Samsung Semiconductor
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM684000CLT-5L00
This table gives cross-reference parts and alternative options found for KM684000CLT-5L00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM684000CLT-5L00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS512K8L-55L36MB | Standard SRAM, 512KX8, 55ns, CMOS, CDSO36, 0.452 X 0.920 INCH, CERAMIC, LCC-36 | Force Technologies Ltd | KM684000CLT-5L00 vs FTS512K8L-55L36MB |
KM684000BLGI-5L0 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | KM684000CLT-5L00 vs KM684000BLGI-5L0 |
EDI88512CA55F32I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | KM684000CLT-5L00 vs EDI88512CA55F32I |
K6X4008C1F-MQ55 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | KM684000CLT-5L00 vs K6X4008C1F-MQ55 |
M5M5408BKR-55HI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, REVERSE, STSOP-32 | Mitsubishi Electric | KM684000CLT-5L00 vs M5M5408BKR-55HI |
WPS512K8LT-55RM | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | KM684000CLT-5L00 vs WPS512K8LT-55RM |
WPS512K8LB-55GM | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, | White Microelectronics | KM684000CLT-5L00 vs WPS512K8LB-55GM |
K6T4008C1C-MF550 | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.400 INCH, REVERSE, TSOP2-32 | Samsung Semiconductor | KM684000CLT-5L00 vs K6T4008C1C-MF550 |
EDI88512CA55F36I | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, FP-36 | White Microelectronics | KM684000CLT-5L00 vs EDI88512CA55F36I |
EDI88512CA55F36B | Standard SRAM, 512KX8, 55ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | KM684000CLT-5L00 vs EDI88512CA55F36B |