Part Details for KMC9328MXLVF20 by Motorola Mobility LLC
Overview of KMC9328MXLVF20 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KMC9328MXLVF20
KMC9328MXLVF20 CAD Models
KMC9328MXLVF20 Part Data Attributes
|
KMC9328MXLVF20
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
KMC9328MXLVF20
Motorola Mobility LLC
32-BIT, 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 225 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Low Power Mode | YES | |
Number of Terminals | 225 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMC9328MXLVF20
This table gives cross-reference parts and alternative options found for KMC9328MXLVF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC9328MXLVF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MXLVF20 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,225PIN,PLASTIC | Freescale Semiconductor | KMC9328MXLVF20 vs MC9328MXLVF20 |
MC9328MXLVP20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA225 | NXP Semiconductors | KMC9328MXLVF20 vs MC9328MXLVP20 |
MC9328MXLDVP20 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,225PIN,PLASTIC | Freescale Semiconductor | KMC9328MXLVF20 vs MC9328MXLDVP20 |
MC9328MXLDVP20R2 | 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-225 | Motorola Mobility LLC | KMC9328MXLVF20 vs MC9328MXLDVP20R2 |
MC9328MXLDVP20R2 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | Freescale Semiconductor | KMC9328MXLVF20 vs MC9328MXLDVP20R2 |
MC9328MXLVP20R2 | 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-225 | Motorola Mobility LLC | KMC9328MXLVF20 vs MC9328MXLVP20R2 |
KMC9328MXLVF20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | Freescale Semiconductor | KMC9328MXLVF20 vs KMC9328MXLVF20 |
MC9328MXLVP20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | Freescale Semiconductor | KMC9328MXLVF20 vs MC9328MXLVP20 |