-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KMDGX-6S-BS-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 6P SLDR Min Qty: 1 Lead time: 22 Weeks Container: Tray |
32906 In Stock |
|
$1.0110 / $1.9500 | Buy Now |
DISTI #
806-KMDGX-6S-BS
|
Mouser Electronics | Circular DIN Connectors 6P R/A FULL SHIELD GOLD PLANTED RoHS: Compliant | 22112 |
|
$0.9330 / $1.8300 | Buy Now |
|
Quest Components | 6 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR | 75 |
|
$0.9800 / $1.6333 | Buy Now |
|
Quest Components | 6 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR | 59 |
|
$0.9800 / $2.6132 | Buy Now |
DISTI #
000000000001509150
|
Sager | Circular DIN Connectors 6P R/A FULL SHIELD GOLD PLANTED Min Qty: 1 | 5359 |
|
$0.7594 / $1.4100 | Buy Now |
DISTI #
KMDGX-6S-BS
|
Toby Electronics | KMDGX - Kycon Right Angle Fully Shielded Mini Din Sockets Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | 2016 |
|
$1.2385 / $1.4512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMDGX-6S-BS
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KMDGX-6S-BS
Kycon Inc
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.511 inch | |
Body Depth | 0.508 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for KMDGX-6S-BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMDGX-6S-BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMDGXHT-6S-N | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, ROHS COMPLIANT | Kycon Inc | KMDGX-6S-BS vs KMDGXHT-6S-N |
KMDGXHT-6S-BS | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, ROHS COMPLIANT | Kycon Inc | KMDGX-6S-BS vs KMDGXHT-6S-BS |