Part Details for KMEBP16VB33RM5X11LL by United Chemi-Con Inc
Overview of KMEBP16VB33RM5X11LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMEBP16VB33RM5X11LL
KMEBP16VB33RM5X11LL CAD Models
KMEBP16VB33RM5X11LL Part Data Attributes
|
KMEBP16VB33RM5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMEBP16VB33RM5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10045 mΩ | |
Leakage Current | 0.03168 mA | |
Length | 11 mm | |
Manufacturer Series | KMEBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 49 mA | |
Series | KMEBP | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for KMEBP16VB33RM5X11LL
This table gives cross-reference parts and alternative options found for KMEBP16VB33RM5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMEBP16VB33RM5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1C336M05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Samwha Electronics | KMEBP16VB33RM5X11LL vs RL1C336M05011 |
UKT1C330MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | KMEBP16VB33RM5X11LL vs UKT1C330MDD1FA |
UPW1C330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KMEBP16VB33RM5X11LL vs UPW1C330MDD |
UPS1C330MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KMEBP16VB33RM5X11LL vs UPS1C330MDD1TD |
RXW330M1CBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | KMEBP16VB33RM5X11LL vs RXW330M1CBK-0511S |
TPZ1C330M05110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | Taicon Corporation | KMEBP16VB33RM5X11LL vs TPZ1C330M05110 |
EKME160ETD330ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | KMEBP16VB33RM5X11LL vs EKME160ETD330ME11B |
RAS33M16CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, | IBS Electronics Inc | KMEBP16VB33RM5X11LL vs RAS33M16CF25X11 |
UEP1C330MDD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KMEBP16VB33RM5X11LL vs UEP1C330MDD |
LESRA33M16TB25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | KMEBP16VB33RM5X11LL vs LESRA33M16TB25X11 |