Part Details for KMEBP6.3VB471M10X12LL by United Chemi-Con Inc
Overview of KMEBP6.3VB471M10X12LL by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMEBP6.3VB471M10X12LL
KMEBP6.3VB471M10X12LL CAD Models
KMEBP6.3VB471M10X12LL Part Data Attributes
|
KMEBP6.3VB471M10X12LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KMEBP6.3VB471M10X12LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 846 mΩ | |
Leakage Current | 0.17766 mA | |
Length | 12.5 mm | |
Manufacturer Series | KMEBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 260 mA | |
Series | KMEBP | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for KMEBP6.3VB471M10X12LL
This table gives cross-reference parts and alternative options found for KMEBP6.3VB471M10X12LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMEBP6.3VB471M10X12LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ0J471MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | KMEBP6.3VB471M10X12LL vs UPJ0J471MPD6CV |
ESXE6R3ETE471MJC5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | KMEBP6.3VB471M10X12LL vs ESXE6R3ETE471MJC5C |
ELXV6R3ETE471MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | KMEBP6.3VB471M10X12LL vs ELXV6R3ETE471MJC5A |
RXK471M0J-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Lelon Electronics Corp | KMEBP6.3VB471M10X12LL vs RXK471M0J-1012 |
B41042A2477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | KMEBP6.3VB471M10X12LL vs B41042A2477M002 |
LXV6.3VB470MJ12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | KMEBP6.3VB471M10X12LL vs LXV6.3VB470MJ12 |
LESRA470M6R3TR5210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | KMEBP6.3VB471M10X12LL vs LESRA470M6R3TR5210X12.5 |
UPJ0J471MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | KMEBP6.3VB471M10X12LL vs UPJ0J471MPD6TD |
ELXV6R3ETD471MJC5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | KMEBP6.3VB471M10X12LL vs ELXV6R3ETD471MJC5B |
UEP0J471MPD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | KMEBP6.3VB471M10X12LL vs UEP0J471MPD1CM |