Part Details for KMZ10B,112 by NXP Semiconductors
Overview of KMZ10B,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMZ10B,112
KMZ10B,112 CAD Models
KMZ10B,112 Part Data Attributes:
|
KMZ10B,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ10B,112
NXP Semiconductors
Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, -1.25-1.25mT, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SOT-195, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOT-195, 4 PIN | |
Reach Compliance Code | unknown | |
Body Breadth | 1.7 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 4.6 mm | |
Housing | PLASTIC | |
Hysteresis | 0.5 mT | |
JESD-609 Code | e3 | |
Linearity (%) | 2 % | |
Magnetic Field Range-Max | 1.25 mT | |
Magnetic Field Range-Min | -1.25 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.04,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2600 Ω | |
Sensitivity (mV/G) | 4.8 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for KMZ10B,112
This table gives cross-reference parts and alternative options found for KMZ10B,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMZ10B,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMZ10B-T | Magnetic Field Sensor, MAGNETIC FIELD SENSOR-MAGNETORESISTIVE, -1.25-1.25mT, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SOT-195, 4 PIN | NXP Semiconductors | KMZ10B,112 vs KMZ10B-T |