Part Details for KMZ10B by Philips Semiconductors
Overview of KMZ10B by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for KMZ10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 17 |
|
RFQ |
Part Details for KMZ10B
KMZ10B CAD Models
KMZ10B Part Data Attributes:
|
KMZ10B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMZ10B
Philips Semiconductors
Sensor/Transducer, Bridge, 4 Pin, Plastic/epoxy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SIP4,.04,50 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | BRIDGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.04,50 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |