Part Details for KN3904S by KEC
Overview of KN3904S by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KN3904S
KN3904S CAD Models
KN3904S Part Data Attributes
|
KN3904S
KEC
Buy Now
Datasheet
|
Compare Parts:
KN3904S
KEC
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for KN3904S
This table gives cross-reference parts and alternative options found for KN3904S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KN3904S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401/D74Z-J05Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | KN3904S vs 2N4401/D74Z-J05Z |
PMBT3904/TE1 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | KN3904S vs PMBT3904/TE1 |
2N3904/D74Z-J18Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | KN3904S vs 2N3904/D74Z-J18Z |
2N3904,126 | 2N3904 | NXP Semiconductors | KN3904S vs 2N3904,126 |
2N4401/D27Z-J35Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | KN3904S vs 2N4401/D27Z-J35Z |
2N3904-BP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | KN3904S vs 2N3904-BP |
PXT3904-TP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | KN3904S vs PXT3904-TP |
2N3904CTA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Rochester Electronics LLC | KN3904S vs 2N3904CTA |
2N4401,116 | 2N4401 | NXP Semiconductors | KN3904S vs 2N4401,116 |
2N3904TRF | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | KN3904S vs 2N3904TRF |