Part Details for KNP100JR-73-0R18 by YAGEO Corporation
Overview of KNP100JR-73-0R18 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP100JR-73-0R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-KNP100JR-73-0R18CT-ND
|
DigiKey | RES 0.18 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3257 In Stock |
|
$0.0488 / $0.4700 | Buy Now |
DISTI #
KNP100JR-73-0R18
|
Avnet Americas | General Type Wirewound Resistor 0.18Ohm 1W 5% Axial T/R - Tape and Reel (Alt: KNP100JR-73-0R18) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
DISTI #
603-KNP100JR-73-0R18
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 0.18 Ohm 5% RoHS: Compliant | 4985 |
|
$0.0490 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0389 | Buy Now |
DISTI #
KNP100JR-73-0R18
|
Avnet Americas | General Type Wirewound Resistor 0.18Ohm 1W 5% Axial T/R - Tape and Reel (Alt: KNP100JR-73-0R18) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
DISTI #
KNP100JR-73-0R18
|
Avnet Americas | General Type Wirewound Resistor 0.18Ohm 1W 5% Axial T/R - Tape and Reel (Alt: KNP100JR-73-0R18) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 180m Ohms ±5% THT | 0 |
|
$0.0659 / $0.0804 | RFQ |
|
Perfect Parts Corporation | 9650 |
|
RFQ |
Part Details for KNP100JR-73-0R18
KNP100JR-73-0R18 CAD Models
KNP100JR-73-0R18 Part Data Attributes
|
KNP100JR-73-0R18
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JR-73-0R18
YAGEO Corporation
RES, AXIAL, WIREWOUND, 0.18ohm, 5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.4243 V |