Part Details for KNP100JR-73-120R by YAGEO Corporation
Overview of KNP100JR-73-120R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP100JR-73-120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-KNP100JR-73-120RCT-ND
|
DigiKey | RES 120 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6366 In Stock |
|
$0.0488 / $0.4700 | Buy Now |
DISTI #
KNP100JR-73-120R
|
Avnet Americas | General Type Wirewound Resistor 120Ohm 1W 5% Axial T/R - Tape and Reel (Alt: KNP100JR-73-120R) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
DISTI #
603-KNP100JR-73-120R
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 5% 120 ohm RoHS: Compliant | 2140 |
|
$0.0490 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0389 | Buy Now |
DISTI #
KNP100JR-73-120R
|
Avnet Americas | General Type Wirewound Resistor 120Ohm 1W 5% Axial T/R - Tape and Reel (Alt: KNP100JR-73-120R) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
DISTI #
KNP100JR-73-120R
|
Avnet Americas | General Type Wirewound Resistor 120Ohm 1W 5% Axial T/R - Tape and Reel (Alt: KNP100JR-73-120R) Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 120 Ohms ±5% THT | 0 |
|
$0.1922 / $0.2210 | RFQ |
Part Details for KNP100JR-73-120R
KNP100JR-73-120R CAD Models
KNP100JR-73-120R Part Data Attributes
|
KNP100JR-73-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JR-73-120R
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10.9545 V |
Alternate Parts for KNP100JR-73-120R
This table gives cross-reference parts and alternative options found for KNP100JR-73-120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JR-73-120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP100JT-73-120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP100JR-73-120R vs KNP100JT-73-120R |
KNP100JB-73-120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JB-73-120R |
KNP100JB-MB120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JB-MB120R |
KNP100JR-FT120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JR-FT120R |
KNP100JB-FFK120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JB-FFK120R |
KNP100JB-52-120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JB-52-120R |
KNP100JT-FT120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JT-FT120R |
KNP100JB-FKK120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JB-FKK120R |
KNP100JT-AV120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JT-AV120R |
KNP100JR-AV120R | Fixed Resistor, Wire Wound, 1W, 120ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JR-73-120R vs KNP100JR-AV120R |