Part Details for KNP100JR-73-15R6 by YAGEO Corporation
Overview of KNP100JR-73-15R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for KNP100JR-73-15R6
KNP100JR-73-15R6 CAD Models
KNP100JR-73-15R6 Part Data Attributes:
|
KNP100JR-73-15R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JR-73-15R6
YAGEO Corporation
Fixed Resistor, Wire Wound, 1W, 15.6ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 15.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | KNP | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% |