Part Details for KNP100JR-73-180R by YAGEO Corporation
Overview of KNP100JR-73-180R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP100JR-73-180R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-KNP100JR-73-180RCT-ND
|
DigiKey | RES 180 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1724 In Stock |
|
$0.0488 / $0.4700 | Buy Now |
DISTI #
KNP100JR-73-180R
|
Avnet Americas | Resistor, 180 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JR-73-180R) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
DISTI #
603-KNP100JR-73-180R
|
Mouser Electronics | Wirewound Resistors - Through Hole 180 ohm 5% 1W Wirewound Resistor RoHS: Compliant | 0 |
|
$0.0490 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0389 | Buy Now |
DISTI #
KNP100JR-73-180R
|
Avnet Americas | Resistor, 180 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JR-73-180R) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
DISTI #
KNP100JR-73-180R
|
Avnet Americas | Resistor, 180 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JR-73-180R) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0451 / $0.0471 | Buy Now |
DISTI #
KNP100JR-73-180R
|
Avnet Abacus | Resistor, 180 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, General Purpose (Alt: KNP100JR-73-180R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 180 Ohms ±5% THT | 0 |
|
$0.1922 / $0.2210 | RFQ |
|
Perfect Parts Corporation | 5974 |
|
RFQ |
Part Details for KNP100JR-73-180R
KNP100JR-73-180R CAD Models
KNP100JR-73-180R Part Data Attributes
|
KNP100JR-73-180R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JR-73-180R
YAGEO Corporation
RES,AXIAL,WIREWOUND,180 OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 13.4164 V |