Part Details for KNP100JT-73-100R by YAGEO Corporation
Overview of KNP100JT-73-100R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP100JT-73-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-KNP100JT-73-100RCT-ND
|
DigiKey | RES 100 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4900 In Stock |
|
$0.0470 / $0.4600 | Buy Now |
DISTI #
KNP100JT-73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JT-73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0439 / $0.0458 | Buy Now |
DISTI #
603-KNP100JT-73-100R
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 100 Ohm 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.4600 | Order Now |
|
Future Electronics | Wirewound Res - Through Hole 1W 100 Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0413 / $0.0493 | Buy Now |
DISTI #
KNP100JT-73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JT-73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0439 / $0.0458 | Buy Now |
DISTI #
KNP100JT-73-100R
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Tape and Reel (Alt: KNP100JT-73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0439 / $0.0458 | Buy Now |
DISTI #
WDR8244
|
Rutronik | KNP100 100R 5% 1W TK300 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 29000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0423 / $0.0443 | Buy Now |
DISTI #
KNP100JT-73-100R
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, General Purpose (Alt: KNP100JT-73-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 1W 100 Ohms ±5% THT | 0 |
|
$0.1602 / $0.1842 | RFQ |
|
Perfect Parts Corporation | 40320 |
|
RFQ |
Part Details for KNP100JT-73-100R
KNP100JT-73-100R CAD Models
KNP100JT-73-100R Part Data Attributes
|
KNP100JT-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP100JT-73-100R
YAGEO Corporation
RES,AXIAL,WIREWOUND,100 OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |
Alternate Parts for KNP100JT-73-100R
This table gives cross-reference parts and alternative options found for KNP100JT-73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP100JT-73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP100JB-FFK100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JB-FFK100R |
KNP100JR-PN100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JR-PN100R |
KNP100JB-73-100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JB-73-100R |
KNP100JB-52-100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JB-52-100R |
KNP100JT-AV100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JT-AV100R |
KNP100JR-FT100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JR-FT100R |
KNP100JB-MB100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JB-MB100R |
KNP100JR-73-100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JR-73-100R |
KNP100JB-FKK100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JB-FKK100R |
KNP100JB-FK100R | Fixed Resistor, Wire Wound, 1W, 100ohm, 5% +/-Tol, | YAGEO Corporation | KNP100JT-73-100R vs KNP100JB-FK100R |