Part Details for KNP2WSJB-M1R by YAGEO Corporation
Overview of KNP2WSJB-M1R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNP2WSJB-M1R
KNP2WSJB-M1R CAD Models
KNP2WSJB-M1R Part Data Attributes
|
KNP2WSJB-M1R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP2WSJB-M1R
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.6 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.4142 V |
Alternate Parts for KNP2WSJB-M1R
This table gives cross-reference parts and alternative options found for KNP2WSJB-M1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP2WSJB-M1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KNP2WSJT-73-1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 1.4142V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJT-73-1R |
KNP2WSJRI73-1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJRI73-1R |
KNP2WSJB-52-1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJB-52-1R |
KNP2WSJBI1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJBI1R |
KNP2WSJT-52-1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJT-52-1R |
KNP2WSJBI52-1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJBI52-1R |
KNP2WSJB-FK1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJB-FK1R |
KNP2WSJT-PN1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJT-PN1R |
KNP2WSJRI52-1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJRI52-1R |
KNP2WSJTI73-1R | Fixed Resistor, Wire Wound, 2W, 1ohm, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | KNP2WSJB-M1R vs KNP2WSJTI73-1R |