-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.3mm, 1-Element, 940nm, ROHS COMPLIANT, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1928
|
Newark | Ir Emitter, 0805, 1.6V, 940Nm, Smd, Viewing Angle:120°, Diode Case Style:0805, Forward Current If(Av):20Ma, Forward Voltage Vf Max:1.6V, Rise Time:-, Fall Time Tf:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Kingbright KP-2012F3C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2774 |
|
$0.2150 / $0.5300 | Buy Now |
DISTI #
93X4310
|
Newark | Infrared Emitter, 20 Ma, 120 , 1.6 V, -40 C Rohs Compliant: Yes |Kingbright KP-2012F3C Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1700 | Buy Now |
DISTI #
KP-2012F3C
|
TME | IR transmitter, 940nm, transparent, 1.2÷30mW, 120°, SMD, 20mA Min Qty: 5 | 127 |
|
$0.0980 / $0.1880 | Buy Now |
DISTI #
KP-2012F3C
|
Avnet Abacus | KINKP-2012F3C (Alt: KP-2012F3C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Infrared (IR) LEDs ROHS | 1835 |
|
$0.1390 / $0.2515 | Buy Now |
DISTI #
2290432
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2774 |
|
$0.7104 / $2.5393 | Buy Now |
DISTI #
2290432RL
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 2774 |
|
$0.7104 / $0.9100 | Buy Now |
DISTI #
2449794
|
element14 Asia-Pacific | INFRARED EMITTER, 940 NM, 0805 RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.4323 / $0.6965 | Buy Now |
DISTI #
2290432
|
Farnell | INFRARED EMITTER, 940 NM, 0805 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 2774 |
|
$0.1798 / $0.3134 | Buy Now |
DISTI #
2290432RL
|
Farnell | INFRARED EMITTER, 940 NM, 0805 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 2774 |
|
$0.1798 / $0.2423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP-2012F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-2012F3C
Kingbright
Infrared LED, 1.3mm, 1-Element, 940nm, ROHS COMPLIANT, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm |