Part Details for KP1830322061G by Vishay Intertechnologies
Overview of KP1830322061G by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP1830322061G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8905
|
Newark | Kp 22Nf 1% 63Vdc Pitch 5Mm/Ammopack, Taping Height 18,5 Mm |Vishay KP1830322061G Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.4800 | Buy Now |
DISTI #
KP1830322061G
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 40 V, 63 V, ± 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: KP1830322061G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0328 / $2.6239 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$1.9700 | Buy Now |
DISTI #
KP1830322061G
|
Avnet Americas | Power Film Capacitor, 0.022 uF, 40 V, 63 V, ± 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: KP1830322061G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0328 / $2.6239 | Buy Now |
DISTI #
KP1830322061G
|
Avnet Abacus | Power Film Capacitor, 0.022 uF, 40 V, 63 V, � 1%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: KP1830322061G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |