-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitive Sensor, Absolute, 2.9Psi Min, 43.51Psi Max, -1-1mA, Square, Surface Mount, DSOF-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7083
|
Newark | Pressure Sensor, Absolute, 20-300Kpa, Pressure Type:Absolute, Sensitivity, V/P:15.2Mv/Kpa, Operating Pressure Min:20Kpa, Operating Pressure Max:300Kpa, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Sensor Case Style:Dsof Rohs Compliant: Yes |Infineon KP229E3111XTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5721 |
|
$3.4500 / $5.7100 | Buy Now |
DISTI #
KP229E3111XTMA1CT-ND
|
DigiKey | SENSOR 43.51PSIA 4.65V MODULE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$3.5505 / $6.6300 | Buy Now |
DISTI #
KP229E3111XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 20kPa to 300kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP229E3111XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.7578 | Buy Now |
DISTI #
726-KP229E3111XTMA1
|
Mouser Electronics | Board Mount Pressure Sensors INTEGRATED PRESSURE SENS RoHS: Compliant | 2697 |
|
$3.4100 / $5.3200 | Buy Now |
|
Future Electronics | KP229E Series 5.5 V Surface Mount Analog Absolute Pressure Sensor - Module RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.3500 | Buy Now |
DISTI #
KP229E3111XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 20kPa to 300kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP229E3111XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.7578 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 1440 |
|
$4.4159 | Buy Now |
|
Ameya Holding Limited | PRESSURE SENSORS | 1348 |
|
RFQ | |
DISTI #
KP229E3111XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 20kPa to 300kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP229E3111XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.7578 | Buy Now |
|
Chips Pulse Industry Limited | SMD-8P Pressure Sensors ROHS Purchase Online, Ship Immediately | 10 |
|
$7.9910 / $11.2183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KP229E3111XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP229E3111XTMA1
Infineon Technologies AG
Capacitive Sensor, Absolute, 2.9Psi Min, 43.51Psi Max, -1-1mA, Square, Surface Mount, DSOF-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AEC-Q100; IT HAS SENSITIVITY OF 15.2 MV/KPA | |
Body Breadth | 7 mm | |
Body Length or Diameter | 7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -1-1mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 43.51 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 650 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |