Part Details for KP254XTMA2 by Infineon Technologies AG
Overview of KP254XTMA2 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Robotics and Drones
Price & Stock for KP254XTMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7632
|
Newark | Pressure Sensor, Absolute, 40-115Kpa, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:40Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:3.135V, Supply Voltage Max:3.475V, Sensor Case Style:Dsof Rohs Compliant: Yes |Infineon KP254XTMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1632 |
|
$3.9500 / $6.5900 | Buy Now |
DISTI #
448-KP254XTMA2CT-ND
|
DigiKey | IC ANLG BAROMETRIC SNSR DSOF8-16 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1396 In Stock |
|
$3.5499 / $6.3400 | Buy Now |
DISTI #
KP254XTMA2
|
Avnet Americas | Pressure Sensor 40kPa to 115kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP254XTMA2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$3.3892 / $4.1423 | Buy Now |
DISTI #
726-KP254XTMA2
|
Mouser Electronics | Board Mount Pressure Sensors MEMS GROWTH RoHS: Compliant | 1479 |
|
$3.5400 / $6.3400 | Buy Now |
|
Future Electronics | Board Mount Pressure Sensors INTEGRATED PRESSURE SENS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
|
Rochester Electronics | KP254 - Xensiv Absolute Pressure Sensor RoHS: Compliant Status: Active Min Qty: 1 | 655 |
|
$3.1100 / $3.6600 | Buy Now |
DISTI #
KP254XTMA2
|
Avnet Americas | Pressure Sensor 40kPa to 115kPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP254XTMA2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$3.3892 / $4.1423 | Buy Now |
DISTI #
3816971
|
element14 Asia-Pacific | PRESSURE SENSOR, ABSOLUTE, 40KPA-115KPA RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1632 |
|
$4.0077 / $6.6942 | Buy Now |
DISTI #
3816971RL
|
element14 Asia-Pacific | PRESSURE SENSOR, ABSOLUTE, 40KPA-115KPA RoHS: Compliant Min Qty: 10 Container: Reel | 1632 |
|
$4.0077 / $4.9598 | Buy Now |
DISTI #
3816971
|
Farnell | PRESSURE SENSOR, ABSOLUTE, 40KPA-115KPA RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1632 |
|
$3.8824 / $7.1136 | Buy Now |
Part Details for KP254XTMA2
KP254XTMA2 CAD Models
KP254XTMA2 Part Data Attributes:
|
KP254XTMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP254XTMA2
Infineon Technologies AG
Capacitive Sensor, Barometric, 5.801Psi Min, 16.679Psi Max, 3.30V, Square, Surface Mount, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V | |
Body Breadth | 7 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI INTERFACE | |
Output Range | 3.30V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.679 Psi | |
Pressure Range-Min | 5.801 Psi | |
Pressure Sensing Mode | BAROMETRIC | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 3.475 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |