Part Details for KPC2021 by Kodenshi Corporation
Overview of KPC2021 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for KPC2021
KPC2021 CAD Models
KPC2021 Part Data Attributes
|
KPC2021
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
KPC2021
Kodenshi Corporation
Triac Output Optocoupler, 1-Element, 2500V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Input Trigger Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.01 A | |
Surface Mount | NO |