KPC2023
Kodenshi Corporation
Description: Triac Output Optocoupler, 1-Element, 2500V Isolation

Overview of KPC2023 by Kodenshi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for KPC2023 by Kodenshi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPC2023 by Kodenshi Corporation

KPC2023
Kodenshi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KODENSHI CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.005 A
Isolation Voltage-Max
2500 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.1 A
On-State Voltage-Max
3 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Surge Current
1.2 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.01 A
Surface Mount
NO
Want to compare parts?
  1. KPC2023
    Kodenshi Corporation
    Triac Output Optocoupler, 1-Element, 2500V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPC2023 by Kodenshi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPC2023 by Kodenshi Corporation

Select Manufacturer
Which Manufacturer of KPC2023 would you like to use for your alert(s)?
  • Please alert me when KPC2023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPC2023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPC2023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPC2023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPC2023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPC2023 by Kodenshi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: