Part Details for KPCIEX-SM1-164BK by Kycon Inc
Overview of KPCIEX-SM1-164BK by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPCIEX-SM1-164BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KPCIEX-SM1-164BK-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 2925 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2124 | Buy Now |
DISTI #
806-KPCIEX-SM1-164BK
|
Mouser Electronics | PCI Express / PCI Connectors 164P PCI Express R/A Straddle Mt RoHS: Compliant | 0 |
|
$3.1800 | Order Now |
DISTI #
000000000002653620
|
Sager | PCI Express / PCI Connectors 164P PCI Express R/A Straddle Mt Min Qty: 2925 | 0 |
|
$4.7100 | Buy Now |
Part Details for KPCIEX-SM1-164BK
KPCIEX-SM1-164BK CAD Models
KPCIEX-SM1-164BK Part Data Attributes
|
KPCIEX-SM1-164BK
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KPCIEX-SM1-164BK
Kycon Inc
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | STRADDLE MOUNT | |
Board Mounting Option | EDGE MOUNT | |
Body Depth | 0.404 inch | |
Body Length | 3.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 |
Alternate Parts for KPCIEX-SM1-164BK
This table gives cross-reference parts and alternative options found for KPCIEX-SM1-164BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPCIEX-SM1-164BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPCIEX-SM3-164BK | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Kycon Inc | KPCIEX-SM1-164BK vs KPCIEX-SM3-164BK |