KPT01E16-23SWDZ
ITT Interconnect Solutions
Description: MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Overview of KPT01E16-23SWDZ by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KPT01E16-23SWDZ by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPT01E16-23SWDZ by ITT Interconnect Solutions

KPT01E16-23SWDZ
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-26482, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
23
Want to compare parts?
  1. KPT01E16-23SWDZ
    ITT Interconnect Solutions
    MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
    VS

Alternate Parts for KPT01E16-23SWDZ

This table gives cross-reference parts and alternative options found for KPT01E16-23SWDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E16-23SWDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KPT01E16-23SWA233 MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug ITT Interconnect Solutions KPT01E16-23SWDZ vs KPT01E16-23SWA233
MS3111P16-23SW MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Defense Logistics Agency KPT01E16-23SWDZ vs MS3111P16-23SW
MS3111E16-23SW MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Defense Logistics Agency KPT01E16-23SWDZ vs MS3111E16-23SW
MS3111J16-23SW MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Defense Logistics Agency KPT01E16-23SWDZ vs MS3111J16-23SW
MS3111E-16-23SW MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle Amphenol Corporation KPT01E16-23SWDZ vs MS3111E-16-23SW
MS3111E16-23SW 23 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE Amphenol Corporation KPT01E16-23SWDZ vs MS3111E16-23SW
MS3111F-16-23SW MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle Amphenol Corporation KPT01E16-23SWDZ vs MS3111F-16-23SW
MS3111F16-23SW MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Defense Logistics Agency KPT01E16-23SWDZ vs MS3111F16-23SW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPT01E16-23SWDZ by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPT01E16-23SWDZ by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPT01E16-23SWDZ would you like to use for your alert(s)?
  • Please alert me when KPT01E16-23SWDZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPT01E16-23SWDZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPT01E16-23SWDZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPT01E16-23SWDZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPT01E16-23SWDZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPT01E16-23SWDZ by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: