Part Details for KPT01E8-33P by ITT Interconnect Solutions
Overview of KPT01E8-33P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01E8-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01E8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 33 POS Solder ST Cable Mount 33 Terminal 1 Port - Bulk (Alt: KPT01E8-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8250 / $43.9745 | Buy Now |
DISTI #
CAN KPT01E8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 33 POS Solder ST Cable Mount 33 Terminal 1 Port - Bulk (Alt: CAN KPT01E8-33P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7062 / $55.6683 | Buy Now |
DISTI #
KPT01E8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 33 POS Solder ST Cable Mount 33 Terminal 1 Port - Bulk (Alt: KPT01E8-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT01E833P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$34.8000 / $36.0000 | Order Now |
DISTI #
ITTKPT01E8-33P
|
Heilind Electronics | KPT01E8-33P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.1200 / $59.4200 | Buy Now | |
DISTI #
ITTKPT01E8-33P
|
Interstate Connecting Components | KPT01E8-33P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$29.1200 / $59.4200 | Buy Now |
Part Details for KPT01E8-33P
KPT01E8-33P CAD Models
KPT01E8-33P Part Data Attributes:
|
KPT01E8-33P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E8-33P
ITT Interconnect Solutions
KPT01E8-33P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KPT01E8-33P
This table gives cross-reference parts and alternative options found for KPT01E8-33P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E8-33P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT01E8-33PA233 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01E8-33P vs KPT01E8-33PA233 |