Part Details for KPT02E10-6SW by ITT Interconnect Solutions
Overview of KPT02E10-6SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E10-6SW-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
268 In Stock |
|
$13.7600 / $15.8800 | Buy Now |
DISTI #
KPT02E10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: KPT02E10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E10-6SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: KPT02E10-6SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02E10-6SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT RECP | 0 |
|
$20.6900 / $27.9300 | Order Now |
DISTI #
70877417
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT02E10-6SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2800 / $23.8600 | RFQ |
Part Details for KPT02E10-6SW
KPT02E10-6SW CAD Models
KPT02E10-6SW Part Data Attributes:
|
KPT02E10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E10-6SW
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT02E10-6SW
This table gives cross-reference parts and alternative options found for KPT02E10-6SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E10-6SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E10-6SW | 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E10-6SW vs MS3112E10-6SW |