There are no models available for this part yet.
Overview of KPT06A12-3P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06A12-3P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT06A12-3P-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
997 In Stock |
|
$26.9700 / $31.1200 | Buy Now | |
DISTI #
CAN KPT06A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: CAN KPT06A12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1003 Factory Stock |
|
$29.7437 / $54.2291 | Buy Now | |
DISTI #
KPT06A12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06A12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3125 / $46.8235 | Buy Now | |
DISTI #
KPT06A-12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06A-12-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPT06A123P
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$26.9700 / $31.1200 | Order Now | |
DISTI #
ITTKPT06A12-3P
|
Heilind Electronics | KPT06A12-3P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | MIL Series Circular Connector - Straight Plug - Shell 12 - 3 Contacts - Solder Pins Installed - Aluminum Alloy |
37 In Stock |
|
$27.9500 / $52.1200 | Buy Now | ||
DISTI #
ITTKPT06A12-3P
|
Interstate Connecting Components | KPT06A12-3P | 0 |
|
Buy Now | ||
DISTI #
045483-0001
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: 045483-0001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MIL Series Circular Connector - Straight Plug - Shell 12 - 3 Contacts - Solder Pins Installed - Aluminum Alloy |
37 In Stock |
|
$27.9500 / $52.1200 | Buy Now |
CAD Models for KPT06A12-3P by ITT Interconnect Solutions
Part Data Attributes for KPT06A12-3P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
5 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
3
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Unique Insert Number
|
12-3
|