Part Details for KPT06B22-36SW by ITT Interconnect Solutions
Overview of KPT06B22-36SW by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B22-36SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06B22-36SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 36 POS Solder ST Cable Mount 36 Terminal 1 Port - Bulk (Alt: KPT06B22-36SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPT06B22-36SW
KPT06B22-36SW CAD Models
KPT06B22-36SW Part Data Attributes
|
KPT06B22-36SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B22-36SW
ITT Interconnect Solutions
MIL Series Connector, 36 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |