Datasheets
KPT06E2241P by: ITT Interconnect Solutions

MIL Series Connector,

Part Details for KPT06E2241P by ITT Interconnect Solutions

Overview of KPT06E2241P by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications

Part Details for KPT06E2241P

KPT06E2241P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KPT06E2241P Part Data Attributes

KPT06E2241P ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
KPT06E2241P ITT Interconnect Solutions MIL Series Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 27,14
Coupling Type BAYONET
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
Insulator Material POLYCHLOROPRENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WATERPROOF
Shell Material ALUMINUM ALLOY
Shell Size 22
Termination Type SOLDER
Total Number of Contacts 41
Unique Insert Number 22-41

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPT06E2241P by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPT06E2241P by ITT Interconnect Solutions

  • Please alert me when KPT06E2241P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KPT06E2241P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPT06E2241P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KPT06E2241P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPT06E2241P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPT06E2241P by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: