Part Details for KPT07A14-15S by ITT Interconnect Solutions
Overview of KPT07A14-15S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07A14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT07A14-15S-ND
|
DigiKey | CONN RCPT FMALE 15P GOLD SLD CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT07A14-15S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port - Bulk (Alt: KPT07A14-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07A14-15S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port - Bulk (Alt: KPT07A14-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7500 / $66.9330 | Buy Now |
DISTI #
965-KPT07A1415S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$50.0500 / $52.9700 | Order Now |
DISTI #
71809062
|
RS | Connector,26482,Series I, Socket, Jam nut recept,14 cont, size 20,1 cont, size 16 | ITT Cannon KPT07A14-15S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$77.3300 | RFQ |
DISTI #
ITTKPT07A14-15S
|
Heilind Electronics | KPT07A14-15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port | 0 |
|
$44.3200 / $90.4500 | Buy Now |
DISTI #
ITTKPT07A14-15S
|
Interstate Connecting Components | KPT07A14-15S | 0 |
|
Buy Now | |
DISTI #
KPT07A14-15S
|
PEI Genesis | KPT 15C 14#20 1#16 SKT RECP Min Qty: 1 | 457 |
|
$37.4900 / $38.3300 | Buy Now |
DISTI #
045494-0006
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port (Alt: 045494-0006) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPT07A14-15S
KPT07A14-15S CAD Models
KPT07A14-15S Part Data Attributes
|
KPT07A14-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07A14-15S
ITT Interconnect Solutions
KPT07A14-15S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |