Part Details for KPT07E12-10PW by ITT Interconnect Solutions
Overview of KPT07E12-10PW by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07E12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT07E12-10PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN RECP | 0 |
|
$56.0000 / $69.4900 | Order Now |
DISTI #
KPT07E12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07E12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E12-10PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: KPT07E12-10PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1597070
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, 10WAY, SIZE 12 RoHS: Not Compliant Min Qty: 1 Container: Each | 222 |
|
$61.8486 / $76.3029 | Buy Now |
DISTI #
1597070
|
Farnell | CONNECTOR, CIRCULAR, 10WAY, SIZE 12 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 222 |
|
$135.7135 | Buy Now |
Part Details for KPT07E12-10PW
KPT07E12-10PW CAD Models
KPT07E12-10PW Part Data Attributes
|
KPT07E12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E12-10PW
ITT Interconnect Solutions
KPT07E12-10PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for KPT07E12-10PW
This table gives cross-reference parts and alternative options found for KPT07E12-10PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E12-10PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116E12-10PW | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07E12-10PW vs MS3116E12-10PW |