Part Details for KPT6E14-12S-DZ by ITT Interconnect Solutions
Overview of KPT6E14-12S-DZ by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT6E14-12S-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0122
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT6E14-12S-DZ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7500 / $56.7700 | Buy Now |
DISTI #
KPT6E14-12S-DZ
|
Avnet Americas | - Bulk (Alt: KPT6E14-12S-DZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9500 / $75.0175 | Buy Now |
DISTI #
CAN KPT6E14-12SDZ
|
Avnet Americas | - Bulk (Alt: CAN KPT6E14-12SDZ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 650 Factory Stock |
|
$54.4800 / $99.3284 | Buy Now |
DISTI #
965-KPT6E1412SDZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$49.4000 / $50.7500 | Order Now |
DISTI #
71809364
|
RS | Connector,26482,Series I, Socket, Straight plug,8 cont size 20,4 cont size 16 | ITT Cannon KPT6E14-12S-DZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$47.4700 / $56.8500 | Buy Now |
DISTI #
ITTKPT6E14-12S-DZ
|
Heilind Electronics | KPT6E14-12S-DZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$41.4900 / $71.3800 | Buy Now | |
DISTI #
KPT6E14-12S-DZ
|
Avnet Americas | - Bulk (Alt: KPT6E14-12S-DZ) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9500 / $75.0175 | Buy Now |
DISTI #
CAN KPT6E14-12SDZ
|
Avnet Americas | - Bulk (Alt: CAN KPT6E14-12SDZ) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 650 Factory Stock |
|
$54.4800 / $99.3284 | Buy Now |
DISTI #
ITTKPT6E14-12S-DZ
|
Interstate Connecting Components | KPT6E14-12S-DZ | 0 |
|
Buy Now |
Part Details for KPT6E14-12S-DZ
KPT6E14-12S-DZ CAD Models
KPT6E14-12S-DZ Part Data Attributes:
|
KPT6E14-12S-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT6E14-12S-DZ
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |